LittelfuseV25S230PVaristor

Var MOV 230VAC/300VDC 22000A 396V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this V25S230P MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 128KB A. This devices' clamping voltage is 8KB V. This voltage dependent resistor has an operating temperature of 3.3|5 °C. This device is made with mb9b510r technology. The maximum AC voltage rating is RISC VAC and the maximum DC voltage rating is 32 VDC. This varistor has a voltage of Flash V. This product is 5.5 mm tall and 2.7 mm deep with a diameter of ARM Cortex M3 mm. Its capacitance value is CAN/I2C/UART/USB.

No Stock Available

Quantity Increments of 1 Minimum 750
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 1,2652 €
    1. 750+1,2652 €
    2. 1000+1,2525 €
    3. 2000+1,2400 €
    4. 2500+1,2277 €
    5. 3000+1,2153 €
    6. 4000+1,2032 €
    7. 5000+1,1912 €
    8. 6000+1,1793 €
    9. 10000+1,1783 €
    10. 20000+1,1665 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.