LittelfuseV25S750PVaristor
Var MOV 750VAC/970VDC 22000A 1320V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1320 | |
| 750 | |
| 970 | |
| 1950 | |
| 100 | |
| 22000 | |
| 550 | |
| 890 | |
| -55 | |
| 85 | |
| Bulk | |
| 28 | |
| 10.7 | |
| 32.5 | |
| Radial | |
| Through Hole |
This V25S750P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 22000 A. This device's clamping current is 100 A and clamping voltage is 1950 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 1320 V. This product is 28 mm long, 32.5 mm tall and 10.7 mm deep. Its capacitance value is 550pF. The maximum AC voltage rating is 750 VAC and the maximum DC voltage rating is 970 VDC. This device is made with metal oxide technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

