| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 38 | |
| 20 | |
| 26 | |
| 60 | |
| 1 | |
| 30 | |
| 110 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| Surface Mount |
Similar to a diode this V26MLA0603NH MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 1 A and clamping voltage is 60 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. This varistor has a voltage of 38 V. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. Its capacitance value is 110pF. This device is made with multilayer technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

