LittelfuseV26MLA0603NHAUTOVaristor
Var MLV 20VAC/26VDC 30A 38V 0603 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 38 | |
| 20 | |
| 26 | |
| 60 | |
| 1 | |
| 30 | |
| 50 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| Surface Mount |
Apply different voltages to this V26MLA0603NHAUTO MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 60 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. This device utilizes multilayer technology. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 38 V. Its capacitance value is 110pF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

