| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 710 | |
| 25 | |
| 3500 | |
| 70 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 7.3 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Apply different voltages to this V275LA10CP MOV from Littelfuse in order to change resistance of it. This device's clamping current is 25 A and clamping voltage is 710 V. Its maximum surge current is 3500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 473 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 275 VAC. This product is 16 mm tall and 7.3 mm deep with a diameter of 12.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

