LittelfuseV275LA40BPX10Varistor
Var MOV 275VAC/369VDC 6500A 453V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 453 | |
| 275 | |
| 369 | |
| 680 | |
| 100 | |
| 6500 | |
| 900 | |
| 140 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 10 |
Look no further, this V275LA40BPX10 MOV from Littelfuse is a variable resistor. This device's clamping current is 100 A and clamping voltage is 680 V. Its maximum surge current is 6500 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 453 V. This device is made with metal oxide technology. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. Its capacitance value is 900pF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

