LittelfuseV275LA40CPVaristor

Var MOV 275VAC 10000A 473V Thru-Hole Radial Bulk

When different voltages are applied to this V275LA40CP MOV from Littelfuse will change resistance. Its maximum surge current is 9000 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 473 V. This device is made with metal oxide technology. This product is 28 mm tall and 7.3 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 275 VAC.

Import TariffMay apply to this part

Auf Lager: 3.172 Stück

Regional Inventory: 3.124

    Total0,77 €Price for 1

    3.124 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 3.124 Stück
      • Price: 0,7707 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2318+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 48 Stück
      • Price: 0,2627 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.