LittelfuseV275LS4PVaristor

Var MOV 275VAC/369VDC 1200A 473V Thru-Hole Radial T/R

Are you looking for a nonlinear resistor? This V275LS4P MOV from Littelfuse will exceed your needs! This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1200 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal oxide technology. Its capacitance value is 80pF. This varistor has a voltage of 473 V. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC.

Import TariffMay apply to this part

Auf Lager: 80.000 Stück

Regional Inventory: 17.000

    Total0,18 €Price for 1

    17.000 auf Lager: Versand in vsl. 3 Tagen

    • Service Fee  6,16 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: 0,1848 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.000 Stück
      • Price: 0,1848 €
    • (1000)

      Versand in vsl. 3 Tagen

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2520+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,1039 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2526+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 63.000 Stück
      • Price: 0,0245 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.