| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 50 | |
| 4500 | |
| 450 | |
| 75 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V275LT20AP MOV from Littelfuse. This part has a pitch of 8.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This device is made with metal oxide technology. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 473 V. Its capacitance value is 450pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

