| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 10 | |
| 1200 | |
| 80 | |
| 23 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 15 | |
| Radial | |
| Through Hole | |
| 6 |
Provide proper variable resistance to your circuit by using this V275LT4P MOV from Littelfuse. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 80pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This device is made with metal oxide technology. This varistor has a voltage of 473 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

