FTDI ChipV2DIP1-32Entwicklungssätze und Werkzeuge
VNC2-32Q USB Interface IC Development Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
Start off your next microprocessor-based electronic circuit with this V2DIP1-32 embedded system development board from Future Technology Devices International.
Entwicklungskit-Beschreibung
V2DIP1-32 module is designed to allow rapid development of designs using the VNC2-32Q IC. The V2DIP1-32 is supplied as a PCB designed to fit into a 24 pin 0.6” wide / 0.1” pitch DIP socket. The module provides access to the UART, parallel FIFO and SPI interface pins of the VNC2-32Q device via its IO bus pins. The USB port is accessed via a type A USB connector.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

