HoneywellV3-115Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 11@277VAC | |
| 248.57 | |
| 0.41 | |
| Screw Mount | |
| Solder Lug | |
| Straight | |
| 2.22 |
Only this V3-115 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC. The V3-115 snap action switch has a solder lug termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 30.32 mm long, 21.03 mm tall and 10.16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
