LittelfuseV300LS20APVaristor

Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial T/R

Look no further, this V300LS20AP MOV from Littelfuse is a variable resistor. This device's clamping current is 50 A and clamping voltage is 775 V. This part has a pitch of 8.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 405 VDC. Its capacitance value is 400pF. This varistor has a voltage of 517 V. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology.

1.600 Stück: Versand in vsl. 2 Tagen

    Total86,12 €Price for 400

    • (400)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 1.600 Stück
      • Price: 0,2153 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.