LittelfuseV301HB34Varistor
Var MOV 300VAC/410VDC 40000A 478V Thru-Hole Bent Strap Terminal Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 478 | |
| 300 | |
| 410 | |
| 780 | |
| 200 | |
| 40000 | |
| 4100 | |
| 430 | |
| -55 | |
| 85 | |
| Bulk | |
| 37 | |
| 6.7 | |
| 47.5 | |
| Bent Strap Terminal | |
| Through Hole | |
| 22 |
Look no further, this V301HB34 MOV from Littelfuse is a variable resistor. This device's clamping current is 200 A and clamping voltage is 780 V. Its maximum surge current is 40000 A. This part has a pitch of 22 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This device utilizes metal oxide technology. This varistor has a voltage of 478 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 410 VDC. Its capacitance value is 0.0041uF. This product is 37 mm long, 47.5 mm tall and 6.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

