LittelfuseV30MLA1210NHVaristor

Var MLV 25VAC/30VDC 280A 43V 1210 SMD T/R

Apply different voltages to this V30MLA1210NH MOV from Littelfuse in order to change resistance of it. This device's clamping current is 2.5 A and clamping voltage is 68 V. Its maximum surge current is 280 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 900pF. This varistor has a voltage of 43 V. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 30 VDC. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep. This device is made with multilayer technology.

Import TariffMay apply to this part

Auf Lager: 210.227 Stück

Regional Inventory: 198.227

    Total0,71 €Price for 1

    198.227 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: 0,7148 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 227 Stück
      • Price: 0,7148 €
    • (2000)

      morgen versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2445+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 198.000 Stück
      • Price: 0,4517 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2302+
      Manufacturer Lead Time:
      98 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,2619 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.