LittelfuseV320LA40CPVaristor

Var MOV 320VAC 10000A 558V Thru-Hole Radial Bulk

Apply different voltages to this V320LA40CP MOV from Littelfuse in order to change resistance of it. This part has a pitch of 8.5 mm. Its maximum surge current is 9000 A. This device's clamping current is 100 A and clamping voltage is 850 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 565 V. This product is 26.5 mm tall and 7.3 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 320 VAC. This device utilizes metal oxide technology.

10 Stück: Versand in vsl. 2 Tagen

    Total0,24 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2240+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 10 Stück
      • Price: 0,239 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.