LittelfuseV320LC20APVaristor
Var MOV 320VAC/420VDC 4500A 561V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 561 | |
| 320 | |
| 420 | |
| 850 | |
| 50 | |
| 4500 | |
| 380 | |
| 80 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V320LC20AP MOV manufactured from Littelfuse will change resistance. This device's clamping current is 50 A and clamping voltage is 850 V. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This varistor has a voltage of 565 V. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. Its capacitance value is 380pF. This device is made with metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

