LittelfuseV320LC40BPVaristor
Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 540 | |
| 320 | |
| 420 | |
| 810 | |
| 100 | |
| 6500 | |
| 750 | |
| 150 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 29 | |
| Radial | |
| Through Hole | |
| 8.5 |
This V320LC40BP MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 810 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 750pF. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. This device is made with metal oxide technology. This varistor has a voltage of 540 V. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

