| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 60 | |
| 30 | |
| 42 | |
| 92 | |
| 1 | |
| 180 | |
| 345 | |
| 0.8 | |
| -40 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8 | |
| Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this V42MLA1206H MOV developed by Littelfuse. This device's clamping current is 1 A and clamping voltage is 92 V. Its maximum surge current is 180 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 425pF. This varistor has a voltage of 60 V. This device is made with multilayer technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 42 VDC. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

