LittelfuseV42MLA1206NHVaristor

Var MLV 30VAC/42VDC 180A 60V 1206 SMD T/R

Are you looking for a nonlinear resistor? This V42MLA1206NH MOV from Littelfuse will exceed your needs! Its maximum surge current is 180 A. This device's clamping current is 1 A and clamping voltage is 92 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep. Its capacitance value is 425pF. This device is made with multilayer technology. This varistor has a voltage of 60 V. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 42 VDC.

Import TariffMay apply to this part

Auf Lager: 403.096 Stück

Regional Inventory: 275.596

    Total0,30 €Price for 1

    275.596 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,2988 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 596 Stück
      • Price: 0,2988 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2451+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 275.000 Stück
      • Price: 0,2244 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2547+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 127.500 Stück
      • Price: 0,3851 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.