| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 369 | |
| 710 | |
| 10 | |
| 250 | |
| 80 | |
| 8 | |
| -40 | |
| 125 | |
| Bulk | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
Look no further, this V430CH8S MOV from Littelfuse is a variable resistor. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 430 V. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This device is made with metal oxide technology. Its capacitance value is 80pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

