| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 264 | |
| 365 | |
| 700 | |
| 2 | |
| 100 | |
| 11 | |
| 1.7 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 4.5 | |
| 7 | |
| 0.5 | |
| Axial | |
| Through Hole |
Provide proper variable resistance to your circuit by using this V430MT7B MOV from Littelfuse. This device's clamping current is 2 A and clamping voltage is 700 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 11pF. This varistor has a voltage of 430 V. This device utilizes metal oxide technology. This product is 6 mm long with a diameter of 4.5 mm. The maximum AC voltage rating is 264 VAC and the maximum DC voltage rating is 365 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

