| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 47 | |
| 30 | |
| 38 | |
| 92 | |
| 5 | |
| 100 | |
| 800 | |
| 1.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
Similar to a diode this V47CH8T MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 250 A. This device's clamping current is 5 A and clamping voltage is 92 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 800pF. This device is made with metal oxide technology. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. This varistor has a voltage of 47 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

