LittelfuseV47ZA7PVaristor

Var MOV 30VAC/38VDC 1000A 51.7V Thru-Hole Radial Bulk

This V47ZA7P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 8.5 mm. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00627uF. This product is 20 mm tall and 5 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This device is made with metal oxide technology. This varistor has a voltage of 52 V.

Import TariffMay apply to this part

Auf Lager: 31.839 Stück

Regional Inventory: 4.539

    Total0,42 €Price for 1

    4.539 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2525+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 4.539 Stück
      • Price: 0,4237 €
    • (700)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2552+
      Manufacturer Lead Time:
      13 Wochen
      • In Stock: 27.300 Stück
      • Price: 0,1931 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.