| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 51.7 | |
| 30 | |
| 38 | |
| 93 | |
| 2.5 | |
| 250 | |
| 1245 | |
| 1.8 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5 | |
| 15 | |
| Radial | |
| Through Hole | |
| 6 |
Look no further, this V47ZT1P MOV from Littelfuse is a variable resistor. Its maximum surge current is 250 A. This part has a pitch of 6 mm. This device's clamping current is 2.5 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 0.001245uF. This varistor has a voltage of 52 V. This product is 15 mm tall and 5 mm deep with a diameter of 9 mm. This device is made with metal oxide technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

