LittelfuseV480LA80BPVaristor
Var MOV 480VAC/640VDC 6500A 790V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 790 | |
| 480 | |
| 640 | |
| 1160 | |
| 100 | |
| 6500 | |
| 550 | |
| 180 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 7.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V480LA80BP MOV from Littelfuse will change resistance. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 1160 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 550pF. This product is 28 mm tall and 7.3 mm deep with a diameter of 23 mm. This varistor has a voltage of 790 V. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 640 VDC. This device utilizes metal oxide technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

