LittelfuseV480LC80BPVaristor

Var MOV 480VAC/640VDC 6500A 790V Thru-Hole Radial Bulk

When different voltages are applied to this V480LC80BP MOV from Littelfuse will change resistance. This device's clamping current is 100 A and clamping voltage is 1160 V. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 640 VDC. Its capacitance value is 550pF. This product is 29 mm tall and 7.3 mm deep with a diameter of 23 mm. This varistor has a voltage of 790 V.

Import TariffMay apply to this part

1.804 Stück: morgen versandbereit

    Total0,80 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2534+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.804 Stück
      • Price: 0,8037 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.