10-25% Rabatt
LittelfuseV480LS40APVaristor
Var MOV 480VAC/640VDC 4500A 825V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 825 | |
| 480 | |
| 640 | |
| 1240 | |
| 50 | |
| 4500 | |
| 270 | |
| 105 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 7.3 | |
| 20.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V480LS40AP MOV manufactured from Littelfuse will change resistance. This device's clamping current is 50 A and clamping voltage is 1240 V. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes metal oxide technology. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 640 VDC. This product is 20.5 mm tall and 7.3 mm deep with a diameter of 17 mm. This varistor has a voltage of 825 V. Its capacitance value is 270pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

