LittelfuseV480LT7PVaristor

Var MOV 480VAC/640VDC 1200A 825V Thru-Hole Radial T/R

Never worry about improper resistance being seen by your components with this V480LT7P MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 1240 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal oxide technology. This product is 13 mm tall and 7.3 mm deep with a diameter of 9 mm. Its capacitance value is 50pF. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 640 VDC. This varistor has a voltage of 825 V.

Import TariffMay apply to this part

1.000 Stück: morgen versandbereit

    Total169,70 €Price for 1000

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2546+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 1.000 Stück
      • Price: 0,1697 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.