LittelfuseV481HA40Varistor
Var MOV 480VAC/640VDC 40000A 750V Bolt Down Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 750 | |
| 480 | |
| 640 | |
| 1230 | |
| 200 | |
| 40000 | |
| 2700 | |
| 650 | |
| -55 | |
| 85 | |
| Bulk | |
| 42.5 | |
| 11 | |
| 57 | |
| Solder Lug | |
| Bolt Down | |
| 25 |
Never worry about improper resistance being seen by your components with this V481HA40 MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 200 A and clamping voltage is 1230 V. This part has a pitch of 25 mm. Its maximum surge current is 40000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product is 57 mm tall and 11 mm deep with a diameter of 42.5 mm. Its capacitance value is 0.0027uF. This varistor has a voltage of 750 V. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 640 VDC. This device is made with metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

