LittelfuseV48MLA1210NHVaristor

Var MLV 40VAC/48VDC 250A 66.5V 1210 SMD T/R

Look no further, this V48MLA1210NH MOV from Littelfuse is a variable resistor. This device's clamping current is 2.5 A and clamping voltage is 105 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 48 VDC. This varistor has a voltage of 66.5 V. Its capacitance value is 400pF. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep. This device is made with multilayer technology.

Import TariffMay apply to this part

Auf Lager: 3.362 Stück

Regional Inventory: 1.362

    Total1,06 €Price for 1

    1.362 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2426+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      1362
      Country Of origin:
      China
         
      • Price: 1,0645 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2426+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1.362 Stück
      • Price: 1,0645 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 2.000 Stück
      • Price: 0,4802 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.