| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 902 | |
| 510 | |
| 675 | |
| 1350 | |
| 25 | |
| 2500 | |
| 100 | |
| 63 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 7.3 | |
| 17 | |
| Radial | |
| Through Hole | |
| 8.5 |
Apply different voltages to this V510LA10P MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 1350 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 910 V. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 675 VDC. This product is 17 mm tall and 7.3 mm deep with a diameter of 12.5 mm. Its capacitance value is 100pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

