LittelfuseV510LA40APVaristor
Var MOV 510VAC/675VDC 4500A 902V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 902 | |
| 510 | |
| 675 | |
| 1350 | |
| 50 | |
| 4500 | |
| 250 | |
| 110 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 7.3 | |
| 20.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V510LA40AP MOV from Littelfuse. This device's clamping current is 50 A and clamping voltage is 1350 V. This part has a pitch of 8.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.5 mm tall and 7.3 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 675 VDC. Its capacitance value is 250pF. This varistor has a voltage of 910 V. This device utilizes metal oxide technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

