| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 56 | |
| 35 | |
| 45 | |
| 108 | |
| 2 | |
| 40 | |
| 180 | |
| 0.25 | |
| -55 | |
| 85 | |
| Bulk | |
| 4.5 | |
| 7 | |
| 0.5 | |
| Axial | |
| Through Hole |
Provide proper variable resistance to your circuit by using this V56MA2B MOV from Littelfuse. This device's clamping current is 2 A and clamping voltage is 108 V. Its maximum surge current is 40 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6 mm long with a diameter of 4.5 mm. This varistor has a voltage of 56 V. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 180pF. This device utilizes metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

