LittelfuseV575LA10PVaristor

Var MOV 575VAC/730VDC 2500A 1001V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this V575LA10P MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 2500 A. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 1500 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1000 V. This product is 17 mm tall and 8.3 mm deep with a diameter of 12.5 mm. Its capacitance value is 90pF. The maximum AC voltage rating is 575 VAC and the maximum DC voltage rating is 730 VDC. This device is made with metal oxide technology.

Import TariffMay apply to this part

3 Stück: morgen versandbereit

    Total0,16 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3 Stück
      • Price: 0,1559 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.