| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 83 | |
| 50 | |
| 60 | |
| 130 | |
| 2.5 | |
| 250 | |
| 230 | |
| 1.5 | |
| -40 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.54 | |
| 2.87 | |
| Surface Mount |
Similar to a diode this V60MLA1210NH MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 130 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 60 VDC. Its capacitance value is 440pF. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep. This device utilizes multilayer technology. This varistor has a voltage of 83 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
