LittelfuseV660LA100BPVaristor
Var MOV 660VAC/850VDC 6500A 1100V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1100 | |
| 660 | |
| 850 | |
| 1650 | |
| 100 | |
| 6500 | |
| 400 | |
| 250 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 8.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V660LA100BP MOV manufactured from Littelfuse will change resistance. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 1650 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1100 V. This product is 28 mm tall and 8.3 mm deep with a diameter of 23 mm. Its capacitance value is 400pF. This device utilizes metal oxide technology. The maximum AC voltage rating is 660 VAC and the maximum DC voltage rating is 850 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

