LittelfuseV660LC100BPVaristor
Var MOV 660VAC/850VDC 6500A 1100V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1100 | |
| 660 | |
| 850 | |
| 1650 | |
| 100 | |
| 6500 | |
| 400 | |
| 250 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 8.3 | |
| 29 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V660LC100BP MOV from Littelfuse. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 1650 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1100 V. The maximum AC voltage rating is 660 VAC and the maximum DC voltage rating is 850 VDC. Its capacitance value is 400pF. This device utilizes metal oxide technology. This product is 29 mm tall and 8.3 mm deep with a diameter of 23 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

