LittelfuseV68ZA20PVaristor

Var MOV 40VAC/56VDC 2000A 74.8V Thru-Hole Radial Bulk

When different voltages are applied to this V68ZA20P MOV from Littelfuse will change resistance. Its maximum surge current is 2000 A. This device's clamping current is 20 A and clamping voltage is 135 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.009uF. This varistor has a voltage of 75 V. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.

Import TariffMay apply to this part

Auf Lager: 1.752 Stück

Regional Inventory: 1.494

    Total0,63 €Price for 1

    1.494 auf Lager: Versand in vsl. 3 Tagen

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2535+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.494 Stück
      • Price: 0,6308 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2402+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 258 Stück
      • Price: 0,4403 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.