HoneywellV7-1A28D882Schnappschalter
Switch Snap Action N.O. SPST Plunger 5A 277VAC 74.57VA 1.47N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Plunger | |
| SPST | |
| 5@277VAC | |
| 74.57 | |
| 10000000 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 1.47 |
The V7-1A28D882 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 5 A @ 277VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The V7-1A28D882 snap action switch has a quick connect termination style. This product is 38.99 mm long, 29.21 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

