HoneywellV7-1A37D8-000-3Schnappschalter
Switch Snap Action N.C. SPST Plunger Quick Connect 5A 277VAC 1.47N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Plunger | |
| SPST | |
| 5@277VAC | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 1.47 |
The V7-1A37D8-000-3 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPST configuration. This device has a maximum current rating of 5 A @ 277VAC. The V7-1A37D8-000-3 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 38.99 mm long, 23.72 mm tall and 10.16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
