HoneywellV7-1C17D844-429Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 372.85VA 1.27N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Lever | |
| SPDT | |
| 15.1@277VAC | |
| 372.85 | |
| 0.43 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 1.27 |
Only this V7-1C17D844-429 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 277VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1C17D844-429 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 36.75 mm long, 30.61 mm tall and 10.16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

