HoneywellV7-1C17D844Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 15.1@277VAC | |
| 372.85 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 1.47 |
The V7-1C17D844 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1C17D844 snap action switch has a quick connect termination style. This product is 36.75 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

