HoneywellV7-1C27D8-048-1Schnappschalter
Switch Snap Action N.O. SPST Straight Lever Quick Connect 15.1A 277VAC 250VDC 372.85VA 0.45N Screw Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Straight Lever | |
| SPST | |
| 15.1@277VAC | |
| 372.85 | |
| 1.37 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 0.45 |
This V7-1C27D8-048-1 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPST configuration. The V7-1C27D8-048-1 snap action switch has a quick connect termination style. This product is 73.41 mm long, 29.51 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
