HoneywellV7-1V10E9-000-1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 21A 277VAC 1491.4VA 1.57N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 21@277VAC | |
| 1491.4 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 1.57 |
This V7-1V10E9-000-1 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 21 A @ 277VAC. It has a SPDT configuration. The V7-1V10E9-000-1 snap action switch has a quick connect termination style. This product is 39.55 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
