HoneywellV7-1Y39E9Schnappschalter
Switch Snap Action N.C. SPST Plunger 20A 277VAC 1491.4VA 1.23N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Plunger | |
| SPST | |
| 20@277VAC | |
| 1491.4 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 1.23 |
If you're looking for rapid switching to close your circuit use this V7-1Y39E9 snap-action switch from Honeywell. It has a SPST configuration. This device has a maximum current rating of 20 A @ 277VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1Y39E9 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 39.55 mm long, 23.72 mm tall and 10.16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

