HoneywellV7-1Z30E9Schnappschalter
Switch Snap Action N.O. SPST Plunger Quick Connect 25A 277VAC 1491.4VA 2.5N Screw Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Plunger | |
| SPST | |
| 25@277VAC | |
| 1491.4 | |
| 1.27 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 2.5 |
The V7-1Z30E9 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 25 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1Z30E9 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 39.55 mm long, 23.72 mm tall and 10.16 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
