HoneywellV7-2B27D8-022Schnappschalter
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Lever | |
| SPST | |
| 11@277VAC | |
| 248.57 | |
| 10000000 | |
| 0.76 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 0.4 |
The V7-2B27D8-022 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPST configuration. This device has a maximum current rating of 11 A @ 277VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-2B27D8-022 snap action switch has a quick connect termination style. This product is 49.53 mm long, 26.14 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

