HoneywellV7-3S17D8-022Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.29N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 0.1@125VAC@(CSA/UL) | |
| 10000000 | |
| 0.76 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 0.29 |
Only this V7-3S17D8-022 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 0.1 A @ 125VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-3S17D8-022 snap action switch has a quick connect termination style. This product is 38.99 mm long, 26.14 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

