HoneywellV7-5D17E9Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 1A 125VAC 0.15N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 1@125VAC | |
| 10000000 | |
| 0.25 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.83 | |
| 10.16 | |
| 15.88 | |
| 0.15 |
If you're looking for rapid switching to close your circuit use this V7-5D17E9 snap-action switch from Honeywell. This device has a maximum current rating of 1 A @ 125VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-5D17E9 snap action switch has a quick connect termination style. This product is 39.37 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

